Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2040A200A
Newark Part No.33AK3349
Product RangeMHP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.640 |
| 5+ | $23.180 |
| 10+ | $22.880 |
| 25+ | $22.570 |
| 50+ | $21.830 |
| 100+ | $20.510 |
| 250+ | $19.350 |
Price for:Each
Minimum: 1
Multiple: 1
$24.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2040A200A
Newark Part No.33AK3349
Product RangeMHP Series
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate170W
Heat Pipe MaterialAluminium
External Length - Metric200mm
External Width - Metric40mm
External Thickness - Metric2mm
External Diameter - Metric-
Product RangeMHP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
40mm
External Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Heat Transfer Rate
170W
External Length - Metric
200mm
External Thickness - Metric
2mm
Product Range
MHP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate