Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-1220A200ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32AK6301
Product RangeMHP Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 5+ | $11.820 |
| 10+ | $11.290 |
| 25+ | $10.530 |
| 50+ | $9.830 |
| 100+ | $9.180 |
| 250+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-1220A200ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32AK6301
Product RangeMHP Series
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate18W
Heat Pipe MaterialAluminium
External Length - Metric200mm
External Width - Metric20mm
External Thickness - Metric1.2mm
External Diameter - Metric-
Product RangeMHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
20mm
External Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
18W
External Length - Metric
200mm
External Thickness - Metric
1.2mm
Product Range
MHP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
