Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCVU9P-2FLGB2104ICopy
Newark Part No.47AC6402
Product RangeVirtex UltraScale Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61,013.720 |
Price for:Each
Minimum: 1
Multiple: 1
$61,013.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU9P-2FLGB2104ICopy
Newark Part No.47AC6402
Product RangeVirtex UltraScale Series
Technical Datasheet
FPGA Type-
No. of Logic Cells2586150Logic Cells
IC Case / PackageFCBGA
No. of Pins2104Pins
Speed Grade2
No.of User I/Os778I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex UltraScale Series
Qualification-
MSL-
SVHCTo Be Advised
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyVirtex UltraScale Series
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's778I/O's
No. of Logic Blocks2586150
No. of Macrocells2586150Macrocells
No. of Speed Grades2
Operating Frequency Max725MHz
Total RAM Bits77722Kbit
Product Overview
XCVU9P-2FLGB2104I is a Virtex UltraScale+ Family Field Programmable Gate Array (FPGA). The highest transceiver bandwidth, highest DSP count, and highest on-chip and in-package memory available in the UltraScale architecture. Virtex UltraScale+ FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- Speed grade 2
- 2586150 system logic cells and 2,364,480 CLB Flip-Flops, 1,182,240 CLB LUTs
- 36.1Mb max. distributed RAM, 2,160 block RAM blocks, 75.9Mb block RAM, 960 UltraRAM blocks
- 270.0Mb UltraRAM, 30 CMTs (1 MMCM and 2 PLLs)
- 832 Max. HP I/O
- 6,840 DSP
- 3 system monitor, 120 GTY transceivers 32.75Gb/s, 60 transceiver fractional PLLs
- Six PCIe Gen3 x16 and Gen4 x8, nine 150G interlaken, nine 100G Ethernet w/RS-FEC
- 0.85V operating voltage
- 2104 pin FCBGA package, industrial temperature range from -40°C to +100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Virtex UltraScale Series
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
778I/O's
No. of Macrocells
2586150Macrocells
Operating Frequency Max
725MHz
No. of Logic Cells
2586150Logic Cells
No. of Pins
2104Pins
No.of User I/Os
778I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Core Supply Voltage Max
979mV
FPGA Family
Virtex UltraScale Series
Logic Case Style
FCBGA
No. of Logic Blocks
2586150
No. of Speed Grades
2
Total RAM Bits
77722Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
