Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCVU190-3FLGB2104ECopy
Newark Part No.47AC6399
Product RangeVirtex UltraScale XCVU190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54,485.060 |
Price for:Each
Minimum: 1
Multiple: 1
$54,485.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU190-3FLGB2104ECopy
Newark Part No.47AC6399
Product RangeVirtex UltraScale XCVU190
Technical Datasheet
FPGA Type-
No. of Logic Cells2349900Logic Cells
IC Case / PackageFCBGA
No. of Pins2104Pins
Speed Grade3
No.of User I/Os702I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeVirtex UltraScale XCVU190
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyVirtex UltraScale Series
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's702I/O's
No. of Logic Blocks2349900
No. of Macrocells2349900Macrocells
No. of Speed Grades3
Operating Frequency Max850MHz
Total RAM Bits136090Kbit
Product Overview
XCVU190-3FLGB2104E is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.
- VirtexUltraScale™ FPGA with 20nm architecture
- Fastest speed grade
- 2,350K logic cells and 132.9Mb block RAM
- Features 702 user I/Os and supports high-speed connectivity and flexible interfacing
- 60 × 16.3Gb/s GTH, 60 × 32.75Gb/s GTY transceivers
- VCXO and fractional PLL integration reduces clocking component cost
- I/O voltage of 3.3V
- Up to 40% lower power vs. previous generation
- Available in 2104 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
3
Process Technology
-
Operating Temperature Min
0°C
Product Range
Virtex UltraScale XCVU190
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
702I/O's
No. of Macrocells
2349900Macrocells
Operating Frequency Max
850MHz
No. of Logic Cells
2349900Logic Cells
No. of Pins
2104Pins
No.of User I/Os
702I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
979mV
FPGA Family
Virtex UltraScale Series
Logic Case Style
FCBGA
No. of Logic Blocks
2349900
No. of Speed Grades
3
Total RAM Bits
136090Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A7A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
