New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    XCVU125-2FLVB2104E

                                                                                                    FPGA, 1566600 LOGIC CELLS, FCBGA-2104

                                                                                                    Date/Lot Code

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD XCVU125-2FLVB2104E
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXCVU125-2FLVB2104E
                                                                                                    Newark Part No.47AC6394
                                                                                                    Product RangeVirtex UltraScale XCVU125
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 47 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33,060.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33,060.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXCVU125-2FLVB2104E
                                                                                                    Newark Part No.47AC6394
                                                                                                    Product RangeVirtex UltraScale XCVU125
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA Type-
                                                                                                    No. of Logic Cells1566600Logic Cells
                                                                                                    IC Case / PackageFCBGA
                                                                                                    No. of Pins2104Pins
                                                                                                    Speed Grade2
                                                                                                    No.of User I/Os702I/O's
                                                                                                    Process Technology-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeVirtex UltraScale XCVU125
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2018)
                                                                                                    Clock ManagementMMCM, PLL
                                                                                                    Core Supply Voltage Max979mV
                                                                                                    Core Supply Voltage Min922mV
                                                                                                    FPGA FamilyVirtex UltraScale Series
                                                                                                    I/O Supply Voltage3.3V
                                                                                                    Logic Case StyleFCBGA
                                                                                                    No. of I/O's702I/O's
                                                                                                    No. of Logic Blocks1566600
                                                                                                    No. of Macrocells1566600Macrocells
                                                                                                    No. of Speed Grades2
                                                                                                    Operating Frequency Max725MHz
                                                                                                    Total RAM Bits90726Kbit

                                                                                                    Product Overview

                                                                                                    XCVU125-2FLVB2104E is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.

                                                                                                    • VirtexUltraScale™ FPGA with 20nm architecture
                                                                                                    • Mid speed grade
                                                                                                    • 1,567K logic cells and 88.6Mb block RAM
                                                                                                    • Features 802 user I/Os and supports high-speed connectivity and flexible interfacing
                                                                                                    • 40 × 16.3Gb/s GTH, 40 × 32.75Gb/s GTY transceivers
                                                                                                    • VCXO and fractional PLL integration reduces clocking component cost
                                                                                                    • I/O voltage of 3.3V
                                                                                                    • Up to 40% lower power vs. previous generation
                                                                                                    • Available in 2104 pin FCBGA package
                                                                                                    • Operating temperature range from 0°C to 100°C

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    FCBGA

                                                                                                    Speed Grade

                                                                                                    2

                                                                                                    Process Technology

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Virtex UltraScale XCVU125

                                                                                                    MSL

                                                                                                    -

                                                                                                    Clock Management

                                                                                                    MMCM, PLL

                                                                                                    Core Supply Voltage Min

                                                                                                    922mV

                                                                                                    I/O Supply Voltage

                                                                                                    3.3V

                                                                                                    No. of I/O's

                                                                                                    702I/O's

                                                                                                    No. of Macrocells

                                                                                                    1566600Macrocells

                                                                                                    Operating Frequency Max

                                                                                                    725MHz

                                                                                                    No. of Logic Cells

                                                                                                    1566600Logic Cells

                                                                                                    No. of Pins

                                                                                                    2104Pins

                                                                                                    No.of User I/Os

                                                                                                    702I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Core Supply Voltage Max

                                                                                                    979mV

                                                                                                    FPGA Family

                                                                                                    Virtex UltraScale Series

                                                                                                    Logic Case Style

                                                                                                    FCBGA

                                                                                                    No. of Logic Blocks

                                                                                                    1566600

                                                                                                    No. of Speed Grades

                                                                                                    2

                                                                                                    Total RAM Bits

                                                                                                    90726Kbit

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A001A7B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.