New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    XCS20XL-4VQ100C

                                                                                                    FPGA, Spartan-XL, 77 I/O's, 950 Logic Cells, 4 Speed Grade, 0 to 85 °C, VQFP-100

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD XCS20XL-4VQ100C
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXCS20XL-4VQ100C
                                                                                                    Newark Part No.69C6633
                                                                                                    Product RangeSpartan-XL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXCS20XL-4VQ100C
                                                                                                    Newark Part No.69C6633
                                                                                                    Product RangeSpartan-XL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA Type-
                                                                                                    No. of Logic Cells950Logic Cells
                                                                                                    IC Case / PackageVQFP
                                                                                                    No. of Pins100Pins
                                                                                                    Speed Grade4
                                                                                                    No.of User I/Os77I/O's
                                                                                                    Process Technology-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSpartan-XL Series
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    XCS20XL-4VQ100C is a Spartan-XL FPGA. It is a high-volume production FPGA solution that delivers all the key requirements for ASIC replacement up to 40,000 gates. These requirements include high performance, on-chip RAM, core solutions, and prices that, in high volume, approach and in many cases are equivalent to mask programmed ASIC devices. It is implemented with a regular, flexible, programmable architecture of configurable logic blocks (CLBs), interconnected by a powerful hierarchy of versatile routing resources (routing channels), and surrounded by a perimeter of programmable input/output blocks. The device is customized by loading configuration data into internal static memory cells. Re-programming is possible an unlimited number of times. It can be used where hardware must be adapted to different user applications. FPGA is ideal for shortening design and development cycles, and also offers a cost-effective solution for production rates well beyond 50,000 systems per month.

                                                                                                    • 3.3V supply for low power with 5V tolerant I/Os, power down input, higher performance
                                                                                                    • Faster carry logic, more flexible high-speed clock network, input fast capture latch
                                                                                                    • Latch capability in configurable logic blocks, 5V and 3.3V PCI compliant
                                                                                                    • Enhanced boundary scan, express mode configuration
                                                                                                    • On-chip SelectRAM™ memory, fully PCI compliant
                                                                                                    • Full readback capability for program verification and internal node observability
                                                                                                    • Dedicated high-speed carry logic, internal 3-state bus capability
                                                                                                    • Eight global low-skew clock or signal networks, IEEE 1149.1-compatible boundary scan logic
                                                                                                    • 950 logic cells, 20,000 max system gates, 7,000-20,000 typical gate range (logic and RAM)
                                                                                                    • 20 x 20 CLB matrix, 400 total CLBs, 1,120 no. of flip-flops, 160 max. avail. user I/O

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    VQFP

                                                                                                    Speed Grade

                                                                                                    4

                                                                                                    Process Technology

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Spartan-XL Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Logic Cells

                                                                                                    950Logic Cells

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    No.of User I/Os

                                                                                                    77I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.