Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU11P-3FFVA1156ECopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 18AR1285 |
| Product Range | Kintex UltraScale+ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,413.080 |
| 5+ | $7,264.820 |
| 10+ | $7,116.560 |
| 25+ | $6,968.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7,413.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU11P-3FFVA1156ECopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 18AR1285 |
| Product Range | Kintex UltraScale+ Series |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 653100Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 1156Pins |
| Speed Grade | 3 |
| No.of User I/Os | 464I/O's |
| Process Technology | 16nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | Kintex UltraScale+ Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 3 |
| Process Technology | 16nm |
| Operating Temperature Min | 0°C |
| Product Range | Kintex UltraScale+ Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Logic Cells | 653100Logic Cells |
|---|---|
| No. of Pins | 1156Pins |
| No.of User I/Os | 464I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991.d |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
