Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU11P-1FFVA1156E
Newark Part No.17AH9489
Product RangeKintex UltraScale+ XCKU11P
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,572.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3,572.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU11P-1FFVA1156E
Newark Part No.17AH9489
Product RangeKintex UltraScale+ XCKU11P
Technical Datasheet
FPGA Type-
No. of Logic Cells653100Logic Cells
IC Case / PackageFCBGA
No. of Pins1156Pins
Speed Grade1
No.of User I/Os464I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeKintex UltraScale+ XCKU11P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyKintex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's464I/O's
No. of Logic Blocks653100
No. of Macrocells653100Macrocells
No. of Speed Grades1
Operating Frequency Max667MHz
Total RAM Bits21100Kbit
Product Overview
XCKU11P-1FFVA1156E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Slowest speed grade
- 653.1K logic cells, 298,560 CLB LUTs
- 21.1Mbit block RAM ideal for memory-heavy processing
- 512 I/O pins for extensive external interfacing
- 32 × 16.3Gb/s GTH, 20 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 1156 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
-
Operating Temperature Min
0°C
Product Range
Kintex UltraScale+ XCKU11P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Kintex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
653100
No. of Speed Grades
1
Total RAM Bits
21100Kbit
No. of Logic Cells
653100Logic Cells
No. of Pins
1156Pins
No.of User I/Os
464I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of I/O's
464I/O's
No. of Macrocells
653100Macrocells
Operating Frequency Max
667MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability