XCKU095-2FFVB2104E
FPGA, Kintex UltraScale, 702 I/O's, 1176000 Logic Cells, 2 Speed Grade, 0 to 100°C, FCBGA-2104

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU095-2FFVB2104ECopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 47AC6380 |
| Product Range | Kintex UltraScale XCKU095 |
| Your Part Number | |
| Technical Datasheet |
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9,579.660 |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU095-2FFVB2104ECopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 47AC6380 |
| Product Range | Kintex UltraScale XCKU095 |
| Technical Datasheet | |
| FPGA Type | - |
| No. of Logic Cells | 1176000Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 2104Pins |
| Speed Grade | 2 |
| No.of User I/Os | 702I/O's |
| Process Technology | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | Kintex UltraScale XCKU095 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Clock Management | MMCM, PLL |
| Core Supply Voltage Max | 979mV |
| Core Supply Voltage Min | 922mV |
| FPGA Family | Kintex UltraScale Series |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | FCBGA |
| No. of I/O's | 702I/O's |
| No. of Logic Blocks | 1176000 |
| No. of Macrocells | 1176000Macrocells |
| No. of Speed Grades | 2 |
| Operating Frequency Max | 725MHz |
| Total RAM Bits | 60518Kbit |
Product Overview
XCKU095-2FFVB2104E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 1,176K logic cells and 59.1Mb block RAM
- Features 702 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 64 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 2104 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
| FPGA Type | - |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 2 |
| Process Technology | - |
| Operating Temperature Min | 0°C |
| Product Range | Kintex UltraScale XCKU095 |
| MSL | - |
| Clock Management | MMCM, PLL |
| Core Supply Voltage Min | 922mV |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 702I/O's |
| No. of Macrocells | 1176000Macrocells |
| Operating Frequency Max | 725MHz |
| No. of Logic Cells | 1176000Logic Cells |
|---|---|
| No. of Pins | 2104Pins |
| No.of User I/Os | 702I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Core Supply Voltage Max | 979mV |
| FPGA Family | Kintex UltraScale Series |
| Logic Case Style | FCBGA |
| No. of Logic Blocks | 1176000 |
| No. of Speed Grades | 2 |
| Total RAM Bits | 60518Kbit |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A001A7B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
