Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7Z010-1CLG225ICopy
Newark Part No.96K3957
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7Z010-1CLG225ICopy
Newark Part No.96K3957
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackagePLCC
MCU Case StylePLCC
No. of I/O's33I/O's
InterfacesAUSART, CAN, I2C, PSP, SPI
Embedded Interface TypeAUSART, CAN, I2C, PSP, SPI
RAM Memory Size1.5KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F45xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
SVHCTo Be Advised
Technical Specifications
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
PLCC
Interfaces
AUSART, CAN, I2C, PSP, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
MCU Series
PIC18F45xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
PLCC
No. of I/O's
33I/O's
Embedded Interface Type
AUSART, CAN, I2C, PSP, SPI
ADC Channels
8Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
PIC18 Family PIC18F45xx Series Microcontrollers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
