Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7VX690T-3FFG1761E
Newark Part No.47AC6604
Product RangeVirtex-7 XC7VX690T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,674.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21,674.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7VX690T-3FFG1761E
Newark Part No.47AC6604
Product RangeVirtex-7 XC7VX690T
Technical Datasheet
FPGA Type-
No. of Logic Cells693120Logic Cells
IC Case / PackageFCBGA
No. of Pins1761Pins
Speed Grade3
No.of User I/Os850I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeVirtex-7 XC7VX690T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyVirtex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's850I/O's
No. of Logic Blocks693120
No. of Macrocells693120Macrocells
No. of Speed Grades3
Operating Frequency Max741MHz
Total RAM Bits52920Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
3
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Virtex-7 XC7VX690T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
850I/O's
No. of Macrocells
693120Macrocells
Operating Frequency Max
741MHz
No. of Logic Cells
693120Logic Cells
No. of Pins
1761Pins
No.of User I/Os
850I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Virtex-7
Logic Case Style
FCBGA
No. of Logic Blocks
693120
No. of Speed Grades
3
Total RAM Bits
52920Kbit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A001A7A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability