Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7VX330T-2FF1761CCopy
Newark Part No.47AC6577
Product RangeVirtex-7 XC7VX330T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,444.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7,444.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7VX330T-2FF1761CCopy
Newark Part No.47AC6577
Product RangeVirtex-7 XC7VX330T
Technical Datasheet
FPGA Type-
No. of Logic Cells326400Logic Cells
IC Case / PackageFCBGA
No. of Pins1761Pins
Speed Grade2
No.of User I/Os650I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeVirtex-7 XC7VX330T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyVirtex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's650I/O's
No. of Logic Blocks326400
No. of Macrocells326400Macrocells
No. of Speed Grades2
Operating Frequency Max710MHz
Total RAM Bits27000Kbit
Product Overview
XC7VX330T-2FF1761C is a Virtex‐7T FPGA. It is optimized for system performance and integration at 28nm and brings exceptional performance/watt fabric, DSP performance, and I/O bandwidth to your designs. It is used in an array of applications such as 10G to 100G networking, portable radar, and ASIC prototyping.
- Programmable system integration, increased system performance, BOM cost reduction
- Total power reduction, accelerated design productivity
- 28nm (HKMG) process technology
- 3.3V I/O supply voltage, 1.03V to 970mV core supply voltage
- 326400 macrocells, 650 I/O's, 326400 logic cells
- 710MHz maximum operating frequency
- 326400 logic blocks
- 27000Kbit total RAM
- 1761-pin FCBGA package
- Operating temperature range from 0°C to +85°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Virtex-7 XC7VX330T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
650I/O's
No. of Macrocells
326400Macrocells
Operating Frequency Max
710MHz
No. of Logic Cells
326400Logic Cells
No. of Pins
1761Pins
No.of User I/Os
650I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Virtex-7
Logic Case Style
FCBGA
No. of Logic Blocks
326400
No. of Speed Grades
2
Total RAM Bits
27000Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
