Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7S100-2FGGA484ICopy
Newark Part No.17AH9550
Product RangeSpartan-7 XC7S100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.750 |
Price for:Each
Minimum: 1
Multiple: 1
$170.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7S100-2FGGA484ICopy
Newark Part No.17AH9550
Product RangeSpartan-7 XC7S100
Technical Datasheet
FPGA Type-
No. of Logic Cells102400Logic Cells
IC Case / PackageFPBGA
No. of Pins484Pins
Speed Grade2
No.of User I/Os338I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-7 XC7S100
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilySpartan-7
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's338I/O's
No. of Logic Blocks102400
No. of Macrocells102400Macrocells
No. of Speed Grades2
Operating Frequency Max628MHz
Total RAM Bits4320Kbit
Product Overview
XC7S100-2FGGA484I is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 102,400 logic cells
- 16,000 slices, 1,100KB max distributed RAM configurable logic blocks (CLBs)
- 240 (18KB), 120 (36KB), 4,320 max (KB) block RAM blocks
- FPBGA484 package
- Industrial temperature range from -40°C to +100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FPBGA
Speed Grade
2
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Spartan-7 XC7S100
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Spartan-7
Logic Case Style
FPBGA
No. of Logic Blocks
102400
No. of Speed Grades
2
Total RAM Bits
4320Kbit
No. of Logic Cells
102400Logic Cells
No. of Pins
484Pins
No.of User I/Os
338I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
338I/O's
No. of Macrocells
102400Macrocells
Operating Frequency Max
628MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
