
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.170 |
| 5+ | $45.160 |
| 10+ | $45.150 |
| 25+ | $45.140 |
| 50+ | $45.040 |
| 100+ | $44.930 |
Product Information
Product Overview
XC7A12T-L1CPG238I is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 12,800 logic cells
- 2,000 slices, 171KB max distributed RAM configurable logic blocks (CLBs)
- 40 (18KB), 20 (36KB), 720 max (KB) block RAM blocks
- CSBGA238 package
- Industrial temperature range from -40°C to +100°C
Technical Specifications
SRAM based FPGA
CSBGA
1
28nm (HKMG)
-40°C
Artix-7 XC7A12T
No SVHC (15-Jan-2018)
980mV
Artix-7
CSBGA
12800
1
720Kbit
12800Logic Cells
238Pins
112I/O's
Surface Mount
100°C
-
MMCM, PLL
920mV
3.3V
112I/O's
12800Macrocells
464MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
