New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    XC7A100T-L1CSG324I

                                                                                                    FPGA, 101440 LOGIC CELLS, CSBGA-324

                                                                                                    Date/Lot Code

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD XC7A100T-L1CSG324I
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC7A100T-L1CSG324I
                                                                                                    Newark Part No.47AC6413
                                                                                                    Product RangeArtix-7 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC7A100T-L1CSG324I
                                                                                                    Newark Part No.47AC6413
                                                                                                    Product RangeArtix-7 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeSRAM based FPGA
                                                                                                    No. of Logic Cells101440Logic Cells
                                                                                                    IC Case / PackageCSBGA
                                                                                                    No. of Pins324Pins
                                                                                                    Speed Grade1L
                                                                                                    No.of User I/Os210I/O's
                                                                                                    Process Technology28nm (HKMG)
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeArtix-7 Series
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised
                                                                                                    Clock ManagementMMCM, PLL
                                                                                                    Core Supply Voltage Max980mV
                                                                                                    Core Supply Voltage Min920mV
                                                                                                    FPGA FamilyArtix-7
                                                                                                    I/O Supply Voltage3.3V
                                                                                                    Logic Case StyleCSBGA
                                                                                                    No. of I/O's210I/O's
                                                                                                    No. of Logic Blocks101440
                                                                                                    No. of Macrocells101440Macrocells
                                                                                                    Operating Frequency Max464MHz
                                                                                                    Total RAM Bits4860Kbit

                                                                                                    Product Overview

                                                                                                    XC7A100T-L1CSG324I is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.

                                                                                                    • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
                                                                                                    • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
                                                                                                    • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                                                                                                    • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
                                                                                                    • 101440 logic cells, 210 I/O's
                                                                                                    • Dual 12bit XADC with on-chip thermal and supply sensors
                                                                                                    • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
                                                                                                    • I/O voltage range from 1.2V to 3.3V
                                                                                                    • Available in 324 pin CSBGA package
                                                                                                    • Operating temperature range from -40°C to 100°C

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    SRAM based FPGA

                                                                                                    IC Case / Package

                                                                                                    CSBGA

                                                                                                    Speed Grade

                                                                                                    1L

                                                                                                    Process Technology

                                                                                                    28nm (HKMG)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Artix-7 Series

                                                                                                    MSL

                                                                                                    -

                                                                                                    Clock Management

                                                                                                    MMCM, PLL

                                                                                                    Core Supply Voltage Min

                                                                                                    920mV

                                                                                                    I/O Supply Voltage

                                                                                                    3.3V

                                                                                                    No. of I/O's

                                                                                                    210I/O's

                                                                                                    No. of Macrocells

                                                                                                    101440Macrocells

                                                                                                    Total RAM Bits

                                                                                                    4860Kbit

                                                                                                    No. of Logic Cells

                                                                                                    101440Logic Cells

                                                                                                    No. of Pins

                                                                                                    324Pins

                                                                                                    No.of User I/Os

                                                                                                    210I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Supply Voltage Max

                                                                                                    980mV

                                                                                                    FPGA Family

                                                                                                    Artix-7

                                                                                                    Logic Case Style

                                                                                                    CSBGA

                                                                                                    No. of Logic Blocks

                                                                                                    101440

                                                                                                    Operating Frequency Max

                                                                                                    464MHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991D
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.