Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7A100T-1FGG676I
Newark Part No.47AC6417
Product RangeArtix-7 XC7A100T
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.290 |
Price for:Each
Minimum: 1
Multiple: 1
$258.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A100T-1FGG676I
Newark Part No.47AC6417
Product RangeArtix-7 XC7A100T
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells101440Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os300I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix-7 XC7A100T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyArtix-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's300I/O's
No. of Logic Blocks101440
No. of Macrocells101440Macrocells
No. of Speed Grades1
Operating Frequency Max464MHz
Total RAM Bits4860Kbit
Product Overview
XC7A100T-1FGG676I is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 101440 logic cells, 300 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 676 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Artix-7 XC7A100T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
300I/O's
No. of Macrocells
101440Macrocells
Operating Frequency Max
464MHz
No. of Logic Cells
101440Logic Cells
No. of Pins
676Pins
No.of User I/Os
300I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Artix-7
Logic Case Style
FCBGA
No. of Logic Blocks
101440
No. of Speed Grades
1
Total RAM Bits
4860Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability