Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC6SLX25-3FGG484ICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AK9927
Product RangeSpartan-6 XC6SLX25 Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.170 |
Price for:Each
Minimum: 1
Multiple: 1
$126.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6SLX25-3FGG484ICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AK9927
Product RangeSpartan-6 XC6SLX25 Series
Technical Datasheet
FPGA Type-
No. of Logic Cells24051Logic Cells
IC Case / PackageFBGA
No. of Pins484Pins
Speed Grade3
No.of User I/Os226I/O's
Process Technology45nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-6 XC6SLX25 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM, PLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-6
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's226I/O's
No. of Logic Blocks24051
No. of Macrocells24051Macrocells
No. of Speed Grades3
Operating Frequency Max1.08GHz
Total RAM Bits936Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
3
Process Technology
45nm (CMOS)
Operating Temperature Min
-40°C
Product Range
Spartan-6 XC6SLX25 Series
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-6
Logic Case Style
FBGA
No. of Logic Blocks
24051
No. of Speed Grades
3
Total RAM Bits
936Kbit
No. of Logic Cells
24051Logic Cells
No. of Pins
484Pins
No.of User I/Os
226I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
DCM, PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
226I/O's
No. of Macrocells
24051Macrocells
Operating Frequency Max
1.08GHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
