Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC4VLX25-10SFG363ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.18AR1199
Product RangeVirtex-4 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $505.480 |
| 5+ | $497.980 |
| 10+ | $490.690 |
| 25+ | $461.250 |
Price for:Each
Minimum: 1
Multiple: 1
$505.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC4VLX25-10SFG363ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.18AR1199
Product RangeVirtex-4 Series
Technical Datasheet
FPGA Type-
No. of Logic Cells24192Logic Cells
IC Case / PackageFCBGA
No. of Pins363Pins
Speed Grade10
No.of User I/Os240I/O's
Process Technology90nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex-4 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
10
Process Technology
90nm (CMOS)
Operating Temperature Min
-40°C
Product Range
Virtex-4 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
24192Logic Cells
No. of Pins
363Pins
No.of User I/Os
240I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
