Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMD
Manufacturer Part NoXC2C256-7FTG256CCopy
Newark Part No.52R3811
Technical Datasheet
CPLD Type-
No. of Macrocells256Macrocells
No.of User I/Os184I/O's
IC Case / PackageFBGA
No. of Pins256Pins
Speed Grade7
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
CPLD Type
-
No.of User I/Os
184I/O's
No. of Pins
256Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
256Macrocells
IC Case / Package
FBGA
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
