New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    EK-U1-ZCU111-G

                                                                                                    EVALUATION KIT, ARM CORTEX-A53/R5, 64BIT

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD EK-U1-ZCU111-G
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-U1-ZCU111-G
                                                                                                    Newark Part No.85AC1732
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17,169.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17,169.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-U1-ZCU111-G
                                                                                                    Newark Part No.85AC1732
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerXilinx
                                                                                                    No. of Bits64bit
                                                                                                    Silicon Family NameZynq UltraScale+
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                    Silicon Core NumberXCZU28DR-2FFVG1517E
                                                                                                    Kit ContentsZCU111 Eval Brd, XM500 RFMC Add-on Card, filters, Cables, License, Access to AMS Ref Design, H/W,QSG
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    EK-U1-ZCU111-G is a Zynq™ UltraScale+™ RFSoC ZCU111 evaluation kit. It enables designers to jumpstart RF-Class analog designs for wireless, cable access, early-warning (EW)/radar, and other high-performance RF applications. This kit features a Zynq UltraScale+ RFSoC supporting 8 12-bit 4.096GSPS ADCs, 8 14-bit 6.554GSPS DACs, and 8 soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF Analog-to-Digital signal chain prototyping platform.

                                                                                                    • Zynq UltraScale+ RFSoC ZCU111 evaluation board with XCZU28DR-2FFVG1517E RFSoC
                                                                                                    • DDR4 component – 4GB, 64-bit, 2666MT/s, attached to programmable logic (PL)
                                                                                                    • DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to Processor Subsystem (PS)
                                                                                                    • Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
                                                                                                    • XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs
                                                                                                    • Board specifications: 11.811" (30.0cm) height, 7.874" (20.0cm) width, 0.10799" (0.2743cm) thickness
                                                                                                    • Operating environmental temperature range from 0°C to +45°C
                                                                                                    • Display: DIP switches, LEDs, push buttons, VESA DisplayPort 1.2
                                                                                                    • 2 FMC-HPC connector, 2 PMOD, 2 RFMC 1.0
                                                                                                    • 12V wall adapter, ATX power compatible

                                                                                                    Contents

                                                                                                    ZCU111 evaluation board, XM500 RFMC balun add-on card, 6 filters (2 low pass filters (DC-1300MHz), 2 low pass filters (10-1300MHz), 2 band pass filters (3000-4300MHz)), SD card, 6 SMA cables, Ethernet cable, Micro USB cable, Vivado Design Suite: system edition voucher, Power cords and adapters.

                                                                                                    Notes

                                                                                                    Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Silicon Family Name

                                                                                                    Zynq UltraScale+

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53, Cortex-R5

                                                                                                    Kit Contents

                                                                                                    ZCU111 Eval Brd, XM500 RFMC Add-on Card, filters, Cables, License, Access to AMS Ref Design, H/W,QSG

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    64bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    XCZU28DR-2FFVG1517E

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A002H1C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.