Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,012.690 |
Product Information
Product Overview
XCKU5P-2FFVB676E is a Xilinx Kintex® UltraScale+™ family FPGA. The increased performance and on-chip UltraRAM memory to reduce BOM cost. The ideal mix of high-performance peripherals and cost-effective system implementation with numerous power options for the optimal balance between the required system performance and the smallest power envelope. AMD Kintex™ UltraScale+™ devices provide the best price/performance/watt balance in a FinFET node, delivering a cost-effective solution for applications that require high-end capabilities. It features up to 60% lower power vs. 7 series FPGAs, voltage scaling options for performance and power, tighter logic cell packing for dynamic power reduction. The Co-optimized with Vivado™ Design Suite for rapid design closure and SmartConnect technology for intelligent IP integration.
- Mid speed grade (-2) with 0 to 100°C temperature range
- 474,600 system logic cells, 433,920 CLB flip flops
- 216,960 CLB LUTs
- 6.1Mb maximum distributed RAM
- 480 block RAM blocks and 16.9Mb block RAM
- 4 CMTs (1 MMCM, 2 PLLs) and 208 max. HP I/O, 96 max. HD I/O
- 64 UltraRAM blocks and 18Mb UltraRAM
- 1,824 DSP slices and 1 PCIE4 (PCIe Gen3 x16)
- 16 GTY transceivers 32.75Gb/s and 100G Ethernet w/RS-FEC (x1)
- Available in 676 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
MMCM, PLL
825mV
3.3V
280I/O's
474600Macrocells
725MHz
876mV
Kintex UltraScale+
FCBGA
474600
2
16900Kbit
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate