Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMBERSIL |
|---|---|
| Manufacturer Part No | AMBERGREASE EXL, 400GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36AC6892 |
| Product Range | Ambergrease |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 5+ | $21.310 |
| 10+ | $19.920 |
| 25+ | $18.590 |
| 50+ | $17.140 |
| 100+ | $16.170 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMBERSIL |
|---|---|
| Manufacturer Part No | AMBERGREASE EXL, 400GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36AC6892 |
| Product Range | Ambergrease |
| Technical Datasheet | |
| Lubricant Type | Grease |
| Dispensing Method | Cartridge |
| Volume | - |
| Weight | 400g |
| Product Range | Ambergrease |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Lubricant Type | Grease |
|---|---|
| Volume | - |
| Product Range | Ambergrease |
| Dispensing Method | Cartridge |
|---|---|
| Weight | 400g |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
