Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALTERA |
|---|---|
| Manufacturer Part No | EP2C8Q208C8NCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 58M5904 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.440 |
| 5+ | $54.890 |
| 10+ | $54.350 |
| 25+ | $53.800 |
| 50+ | $52.850 |
| 100+ | $51.900 |
Price for:Each
Minimum: 1
Multiple: 1
$55.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALTERA |
|---|---|
| Manufacturer Part No | EP2C8Q208C8NCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 58M5904 |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 8256Logic Cells |
| IC Case / Package | QFP |
| No. of Pins | 208Pins |
| Speed Grade | 8 |
| No.of User I/Os | 138I/O's |
| Process Technology | 90nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
| Clock Management | PLL |
| Core Supply Voltage Max | 1.25V |
| Core Supply Voltage Min | 1.15V |
| FPGA Family | Cyclone II |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | QFP |
| No. of I/O's | 138I/O's |
| No. of Logic Blocks | 8256 |
| No. of Macrocells | 8256Macrocells |
| No. of Speed Grades | 8 |
| Operating Frequency Max | 320MHz |
| Total RAM Bits | 165888 |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | QFP |
| Speed Grade | 8 |
| Process Technology | 90nm |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Clock Management | PLL |
| Core Supply Voltage Min | 1.15V |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 138I/O's |
| No. of Macrocells | 8256Macrocells |
| Operating Frequency Max | 320MHz |
| No. of Logic Cells | 8256Logic Cells |
|---|---|
| No. of Pins | 208Pins |
| No.of User I/Os | 138I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Core Supply Voltage Max | 1.25V |
| FPGA Family | Cyclone II |
| Logic Case Style | QFP |
| No. of Logic Blocks | 8256 |
| No. of Speed Grades | 8 |
| Total RAM Bits | 165888 |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
