Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALTECH |
|---|---|
| Manufacturer Part No | S1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 12AM3444 |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 5+ | $5.370 |
| 10+ | $5.140 |
| 25+ | $4.670 |
| 50+ | $4.580 |
| 100+ | $4.480 |
| 250+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALTECH |
|---|---|
| Manufacturer Part No | S1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 12AM3444 |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 1 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 600V |
| For Use With | Altech 22mm Pushbutton/Emergency Stop & Selector Switches |
| Contact Voltage DC Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 10A |
| For Use With | Altech 22mm Pushbutton/Emergency Stop & Selector Switches |
| Product Range | - |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 600V |
| Contact Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
