Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoPLB3LB-110Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3439
Product RangePLB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.250 |
| 5+ | $37.490 |
| 10+ | $36.720 |
| 25+ | $35.960 |
| 50+ | $35.190 |
| 100+ | $34.430 |
| 250+ | $33.660 |
| 5000+ | $32.900 |
Price for:Each
Minimum: 1
Multiple: 1
$38.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoPLB3LB-110Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3439
Product RangePLB Series
Technical Datasheet
LED ColorGreen
Operating Voltage110VAC
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNEMA 4X
Product RangePLB Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
PLB Series
Operating Voltage
110VAC
Forward Current If
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
