Print Page
P2AMPP4
Switch Actuator, Red, Push Pull, Mushroom, 40mm, Altech 22mm Emergency Stop Switches, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoP2AMPP4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3442
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 5+ | $12.990 |
| 10+ | $12.720 |
| 25+ | $12.460 |
| 50+ | $12.190 |
| 100+ | $11.930 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoP2AMPP4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3442
Technical Datasheet
For Use WithAltech 22mm Emergency Stop Switches
IP / NEMA RatingNEMA 4X
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 22mm Emergency Stop Switches
Product Range
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
