Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoMV-462Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM3414
Product RangeMV-46xx Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $125.280 |
| 5+ | $118.080 |
| 10+ | $111.600 |
| 25+ | $105.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$125.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoMV-462Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM3414
Product RangeMV-46xx Series
Technical Datasheet
Pitch Spacing6.35mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage450V
Block OrientationThrough Hole Right Angle
Product RangeMV-46xx Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
6.35mm
Wire Size AWG Min
30AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
MV-46xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
