Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoKU325NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96AK5489
Product RangeKUXxxN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.170 |
| 5+ | $39.040 |
| 10+ | $38.910 |
| 25+ | $38.780 |
| 50+ | $38.650 |
| 100+ | $37.990 |
| 250+ | $36.310 |
| 5000+ | $35.580 |
Price for:Each
Minimum: 1
Multiple: 1
$39.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoKU325NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96AK5489
Product RangeKUXxxN Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max25A
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount, Panel Mount
Approvals / StandardsCE, cULus
Product RangeKUXxxN Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cULus
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
DIN Rail Mount, Panel Mount
Product Range
KUXxxN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
