Print Page
KEM360UL Y/R
Switch Disconnector, w/Yellow & Red Handle, 3 Pole, 600 V, 60 A, IP65, Screw, Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoKEM360UL Y/RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96AK5244
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $126.520 |
| 5+ | $121.730 |
| 10+ | $116.930 |
| 25+ | $114.720 |
| 50+ | $111.410 |
| 100+ | $109.180 |
| 10000+ | $106.950 |
Price for:Each
Minimum: 1
Multiple: 1
$126.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoKEM360UL Y/RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96AK5244
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max60A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypePanel Mount
Approvals / StandardsCE, cULus
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
60A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cULus
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
