Print Page
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $6.020 |
| 25+ | $5.520 |
| 50+ | $5.090 |
| 100+ | $4.750 |
| 250+ | $4.430 |
| 500+ | $4.140 |
| 1000+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoCXF4
Newark Part No.96AK3890
Product RangeCX Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage1kV
Fuse Size Held5mm x 20mm
Product RangeCX Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
To Be Advised
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
CX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

