Print Page
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.240 |
| 25+ | $2.980 |
| 50+ | $2.590 |
| 100+ | $2.400 |
| 250+ | $2.210 |
| 500+ | $2.110 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALTECH |
|---|---|
| Manufacturer Part No | CP4/4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 96AK3642 |
| Product Range | CP Series |
| Technical Datasheet | |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Push In |
| Rated Current | 32A |
| Rated Voltage | 1kV |
| No. of Levels | 1 |
| Product Range | CP Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Max | 10AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 1kV |
| Product Range | CP Series |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | 32A |
| No. of Levels | 1 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

