Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoCBF12-R43N0-02BPVCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96AK2742
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $5.470 |
| 25+ | $5.460 |
| 50+ | $5.450 |
| 100+ | $5.440 |
| 250+ | $5.430 |
| 500+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoCBF12-R43N0-02BPVCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96AK2742
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
