Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoAS2-3PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK1971
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
| 5+ | $20.830 |
| 10+ | $19.250 |
| 25+ | $17.440 |
| 50+ | $17.090 |
| 100+ | $16.740 |
| 250+ | $16.390 |
| 5000+ | $16.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoAS2-3PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK1971
Technical Datasheet
For Use WithAltech 30mm Selector Switches
IP / NEMA RatingNEMA 4X
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 30mm Selector Switches
Product Range
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
