Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No835-910
Newark Part No.96AK9305
Product RangeAbox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.650 |
| 25+ | $75.050 |
| 50+ | $73.060 |
| 100+ | $70.660 |
| 250+ | $68.270 |
Price for:Each
Minimum: 1
Multiple: 1
$78.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No835-910
Newark Part No.96AK9305
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric115mm
External Width - Metric250mm
External Depth - Metric250mm
IP RatingIP54, IP65
Body ColorGray
NEMA Rating-
External Height - Imperial4.53"
External Width - Imperial9.84"
External Depth - Imperial9.84"
Product RangeAbox Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
115mm
External Depth - Metric
250mm
Body Color
Gray
External Height - Imperial
4.53"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
250mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
