Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No816-410
Newark Part No.96AK9293
Product RangeAbox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.420 |
| 25+ | $64.340 |
| 50+ | $62.630 |
| 100+ | $60.570 |
| 250+ | $58.520 |
Price for:Each
Minimum: 1
Multiple: 1
$67.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No816-410
Newark Part No.96AK9293
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric91mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP54, IP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product RangeAbox Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
91mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
3.58"
External Depth - Imperial
7.09"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
