Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No810-410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK9238
Product RangeAbox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2+ | $42.870 |
| 6+ | $39.670 |
| 10+ | $37.780 |
| 26+ | $35.640 |
| 50+ | $32.970 |
| 100+ | $30.830 |
| 250+ | $27.630 |
| 5000+ | $27.080 |
Price for:Each
Minimum: 2
Multiple: 2
$85.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No810-410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK9238
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric79mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP54, IP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeAbox Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
79mm
External Depth - Metric
140mm
Body Color
Gray
External Height - Imperial
3.11"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
140mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
