Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No803-407Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9229
Product RangeAbox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3+ | $13.090 |
| 6+ | $12.320 |
| 12+ | $11.420 |
| 27+ | $10.560 |
| 51+ | $9.630 |
| 102+ | $9.010 |
| 252+ | $8.180 |
Price for:Each
Minimum: 3
Multiple: 3
$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No803-407Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9229
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric80mm
External Width - Metric52mm
External Depth - Metric80mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial2.05"
External Depth - Imperial3.15"
Product RangeAbox Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
80mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
3.15"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
52mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
