Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No803-107Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK9228
Product RangeAbox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3+ | $10.760 |
| 6+ | $10.220 |
| 15+ | $9.680 |
| 30+ | $9.140 |
| 75+ | $8.960 |
Price for:Each
Minimum: 3
Multiple: 3
$32.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No803-107Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK9228
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric80mm
External Width - Metric52mm
External Depth - Metric80mm
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial2.05"
External Depth - Imperial3.15"
Product RangeAbox Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
80mm
External Depth - Metric
80mm
Body Color
White
External Height - Imperial
3.15"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
52mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
