Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No802-907
Newark Part No.96AK9227
Product RangeAbox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 100+ | $8.630 |
| 250+ | $7.900 |
| 500+ | $7.340 |
| 1000+ | $6.900 |
Price for:Each
Minimum: 3
Multiple: 3
$31.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No802-907
Newark Part No.96AK9227
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric52mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product RangeAbox Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
52mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
2.05"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
