Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No747-902
Newark Part No.96AK9155
Product RangeAKL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.86 |
| 10+ | $242.23 |
| 25+ | $233.63 |
| 50+ | $225.03 |
| 100+ | $215.00 |
Price for:Each
Minimum: 1
Multiple: 1
$260.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No747-902
Newark Part No.96AK9155
Product RangeAKL Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric210mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial8.27"
External Width - Imperial11.81"
External Depth - Imperial11.81"
Product RangeAKL Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
210mm
External Depth - Metric
300mm
Body Color
Grey, Transparent
External Height - Imperial
8.27"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
AKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate