Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No744-001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9144
Product RangeAKL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.000 |
| 5+ | $108.500 |
| 10+ | $89.900 |
| 25+ | $80.600 |
| 50+ | $74.400 |
| 100+ | $69.440 |
| 10000+ | $65.720 |
Price for:Each
Minimum: 1
Multiple: 1
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No744-001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9144
Product RangeAKL Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric132mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial5.2"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangeAKL Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
132mm
External Depth - Metric
150mm
Body Color
Grey, Transparent
External Height - Imperial
5.2"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
AKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
