Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No740-402Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9121
Product RangeAKL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.670 |
| 5+ | $121.200 |
| 10+ | $118.720 |
| 25+ | $116.250 |
| 50+ | $113.780 |
| 100+ | $111.300 |
| 10000+ | $108.830 |
Price for:Each
Minimum: 1
Multiple: 1
$123.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No740-402Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9121
Product RangeAKL Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric132mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial5.2"
External Width - Imperial11.81"
External Depth - Imperial11.81"
Product RangeAKL Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
132mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
5.2"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
AKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
