Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.810 |
| 25+ | $79.980 |
| 50+ | $77.850 |
| 100+ | $75.300 |
| 250+ | $72.750 |
Price for:Each
Minimum: 1
Multiple: 1
$83.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No736-403
Newark Part No.96AK9108
Product RangeAK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric96mm
External Width - Metric150mm
External Depth - Metric100mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial5.91"
External Depth - Imperial3.94"
Product RangeAK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
96mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
3.78"
External Depth - Imperial
3.94"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
AK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

