Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.630 |
| 5+ | $85.880 |
| 10+ | $84.120 |
| 25+ | $82.370 |
| 50+ | $80.620 |
| 100+ | $78.870 |
| 10000+ | $77.110 |
Price for:Each
Minimum: 1
Multiple: 1
$87.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No735-409Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK9106
Product RangeAK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric122mm
External Width - Metric200mm
External Depth - Metric200mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial4.8"
External Width - Imperial7.87"
External Depth - Imperial7.87"
Product RangeAK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
122mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
4.8"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
AK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

