Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No7211 977Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96AK9008
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.549 |
| 25+ | $0.538 |
| 50+ | $0.526 |
| 100+ | $0.515 |
| 250+ | $0.504 |
| 500+ | $0.493 |
| 1000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No7211 977Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96AK9008
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon 6 (Polyamide 6)
Locknut Plating-
Thickness6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6)
Thickness
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
