Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No7004G13
Newark Part No.96AK8825
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.830 |
| 10+ | $109.460 |
| 25+ | $102.280 |
| 50+ | $98.690 |
| 100+ | $95.100 |
Price for:Each
Minimum: 1
Multiple: 1
$117.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No7004G13
Newark Part No.96AK8825
Technical Datasheet
Enclosure MaterialAluminum
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorBlack, Pebble Gray
External Height - Metric72mm
External Width - Metric225mm
External Depth - Metric80mm
IP RatingIP65
NEMA RatingNEMA 4X, 12
External Height - Imperial2.83"
External Width - Imperial8.86"
External Depth - Imperial3.15"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminum
Cutout Diameter
22mm
External Height - Metric
72mm
External Depth - Metric
80mm
NEMA Rating
NEMA 4X, 12
External Width - Imperial
8.86"
Product Range
-
No. of Switch Holes
4Holes
Cover / Base Color
Black, Pebble Gray
External Width - Metric
225mm
IP Rating
IP65
External Height - Imperial
2.83"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate