Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No700-745
Newark Part No.96AK8823
Product RangeGEOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $440.370 |
| 10+ | $408.920 |
| 25+ | $394.400 |
| 50+ | $379.880 |
| 100+ | $362.940 |
Price for:Each
Minimum: 1
Multiple: 1
$440.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No700-745
Newark Part No.96AK8823
Product RangeGEOS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric226mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP66, IP67, IP69
Body ColorLight Gray
NEMA Rating-
External Height - Imperial8.9"
External Width - Imperial15.7"
External Depth - Imperial19.7"
Product RangeGEOS Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
226mm
External Depth - Metric
500mm
Body Color
Light Gray
External Height - Imperial
8.9"
External Depth - Imperial
19.7"
SVHC
To Be Advised
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
400mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
15.7"
Product Range
GEOS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
