Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.210 |
| 5+ | $184.450 |
| 10+ | $180.680 |
Price for:Each
Minimum: 1
Multiple: 1
$188.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No542-424Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AK6715
Product RangeEK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric110mm
External Width - Metric254mm
External Depth - Metric361mm
IP RatingIP54, IP65
Body ColorGray
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial10"
External Depth - Imperial14.21"
Product RangeEK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
361mm
Body Color
Gray
External Height - Imperial
4.33"
External Depth - Imperial
14.21"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
254mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
10"
Product Range
EK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

