Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No5308 927Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96AK6381
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 5+ | $4.920 |
| 10+ | $4.820 |
| 25+ | $4.720 |
| 50+ | $4.620 |
| 100+ | $4.520 |
| 250+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No5308 927Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96AK6381
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
11mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
