Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.54 |
| 25+ | $20.65 |
| 50+ | $19.18 |
| 100+ | $18.55 |
| 250+ | $17.92 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No326-950
Newark Part No.95AK7896
Product RangeHP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric77mm
External Width - Metric119mm
External Depth - Metric164mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial4.69"
External Depth - Imperial6.46"
Product RangeHP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
77mm
External Depth - Metric
164mm
Body Color
Gray
External Height - Imperial
3.03"
External Depth - Imperial
6.46"
SVHC
To Be Advised
Enclosure Material
Polypropylene (PP)
External Width - Metric
119mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
4.69"
Product Range
HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate